3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon KP Connectors

KPSE06F123S

DigiKey Part Number
1003-1105-ND
Manufacturer
Manufacturer Product Number
KPSE06F123S
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 312,79000 Kč1 312,79 Kč
101 115,83400 Kč11 158,34 Kč
251 046,01120 Kč26 150,28 Kč
50996,13680 Kč49 806,84 Kč
100948,64970 Kč94 864,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 312,79000 Kč
Unit Price with VAT:1 588,47590 Kč