10 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Crimp
ITT Cannon KP Connectors

KPSE06F1210P

DigiKey Part Number
1003-1104-ND
Manufacturer
Manufacturer Product Number
KPSE06F1210P
Description
CONN PLUG MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 219,35000 Kč1 219,35 Kč
101 036,50300 Kč10 365,03 Kč
25971,63640 Kč24 290,91 Kč
50925,30200 Kč46 265,10 Kč
100881,19160 Kč88 119,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 219,35000 Kč
Unit Price with VAT:1 475,41350 Kč