
KPSE02E10-6P | |
|---|---|
DigiKey Part Number | 1003-KPSE02E10-6P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E10-6P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,99000 Kč | 912,99 Kč |
| 10 | 776,04400 Kč | 7 760,44 Kč |
| 25 | 727,47160 Kč | 18 186,79 Kč |
| 50 | 692,77440 Kč | 34 638,72 Kč |
| 100 | 659,73830 Kč | 65 973,83 Kč |
| 250 | 618,49356 Kč | 154 623,39 Kč |
| Unit Price without VAT: | 912,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,71790 Kč |




