Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL6T17B6SNL | |
|---|---|
DigiKey Part Number | KJL6T17B6SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T17B6SNL |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Electroless Nickel |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T17N6SNL | ITT Cannon, LLC | 0 | KJL6T17N6SNL-ND | 6 851,38720 Kč | Parametric Equivalent |
| MS27467T17F6B | Amphenol Aerospace Operations | 0 | 1178-MS27467T17F6B-ND | 1 106,33840 Kč | Parametric Equivalent |
| MS27467T17F6S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27467T17F6S(LC)-ND | 1 332,92780 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8 440,91040 Kč | 211 022,76 Kč |
| Unit Price without VAT: | 8 440,91040 Kč |
|---|---|
| Unit Price with VAT: | 10 213,50158 Kč |

