Parametric Equivalent

KJL6T15N18PNL | |
|---|---|
DigiKey Part Number | KJL6T15N18PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T15N18PNL |
Description | CONN PLUG HSNG MALE 18POS INLINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 18 | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T15N18PNL50 | ITT Cannon, LLC | 0 | KJL6T15N18PNL50-ND | 398,67760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 766,68160 Kč | 194 167,04 Kč |
| Unit Price without VAT: | 7 766,68160 Kč |
|---|---|
| Unit Price with VAT: | 9 397,68474 Kč |

