
KJL6T15B97SNL | |
|---|---|
DigiKey Part Number | KJL6T15B97SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T15B97SNL |
Description | CONN PLUG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Electroless Nickel |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 413,04960 Kč | 160 326,24 Kč |
| Unit Price without VAT: | 6 413,04960 Kč |
|---|---|
| Unit Price with VAT: | 7 759,79002 Kč |

