
KJL0T25B61SNL | |
|---|---|
DigiKey Part Number | KJL0T25B61SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL0T25B61SNL |
Description | CONN RCPT HSG FMALE 61POS PNL MT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 61 | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9 332,75440 Kč | 233 318,86 Kč |
| Unit Price without VAT: | 9 332,75440 Kč |
|---|---|
| Unit Price with VAT: | 11 292,63282 Kč |

