KJAD0T9W35SN115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KJAD0T9W35SN115
KJAD0T9W35SN115-view2

KJAD0T9W35SN115

DigiKey Part Number
1003-KJAD0T9W35SN115-ND
Manufacturer
Manufacturer Product Number
KJAD0T9W35SN115
Description
CONN RCPT FMALE 6POS SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
9-35
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Aviation, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 039,50000 Kč4 039,50 Kč
103 434,01300 Kč34 340,13 Kč
253 219,27760 Kč80 481,94 Kč
503 125,92500 Kč156 296,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 039,50000 Kč
Unit Price with VAT:4 887,79500 Kč