


KJAD0T19F35PN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T19F35PN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T19F35PN115 |
Description | CONN RCPT MALE 66POS SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Aviation, Communication Systems, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 981,32000 Kč | 7 981,32 Kč |
| 10 | 6 785,40400 Kč | 67 854,04 Kč |
| 25 | 6 583,12640 Kč | 164 578,16 Kč |
| Unit Price without VAT: | 7 981,32000 Kč |
|---|---|
| Unit Price with VAT: | 9 657,39720 Kč |


