


KJAD0T17F35PN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T17F35PN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T17F35PN115 |
Description | CONN RCPT MALE 55POS SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Aviation, Communication Systems, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 624,72000 Kč | 8 624,72 Kč |
| 10 | 7 332,46000 Kč | 73 324,60 Kč |
| 25 | 6 874,15720 Kč | 171 853,93 Kč |
| Unit Price without VAT: | 8 624,72000 Kč |
|---|---|
| Unit Price with VAT: | 10 435,91120 Kč |


