


KJAD0T11W35SN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T11W35SN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T11W35SN115 |
Description | CONN RCPT FMALE 13POS SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Aviation, Communication Systems, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 823,40000 Kč | 4 823,40 Kč |
| 10 | 4 100,45600 Kč | 41 004,56 Kč |
| 25 | 3 844,05000 Kč | 96 101,25 Kč |
| 50 | 3 795,05400 Kč | 189 752,70 Kč |
| Unit Price without VAT: | 4 823,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 836,31400 Kč |


