
KJA6T19W35SN | |
|---|---|
DigiKey Part Number | KJA6T19W35SN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T19W35SN |
Description | CONN PLUG FMALE 66POS GOLD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 377,65000 Kč | 10 377,65 Kč |
| 10 | 8 823,02300 Kč | 88 230,23 Kč |
| Unit Price without VAT: | 10 377,65000 Kč |
|---|---|
| Unit Price with VAT: | 12 556,95650 Kč |


