


IW4P | |
|---|---|
DigiKey Part Number | 1003-IW4P-ND |
Manufacturer | |
Manufacturer Product Number | IW4P |
Description | WEDGELOCK 4POS RECEP GREEN |
Customer Reference | |
Detailed Description | Connector Wedgelock For IT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | IT Series | |
Features | Sealed | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,60208 Kč | 650,52 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| 1 000 | 2,35913 Kč | 2 359,13 Kč |
| 2 500 | 2,21126 Kč | 5 528,15 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

