Socket Contact Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT16-S32

DigiKey Part Number
1003-IT16-S32-ND
Manufacturer
Manufacturer Product Number
IT16-S32
Description
CONTACT SOCKET - GOLD MACHINED 2
Customer Reference
Detailed Description
Socket Contact Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1022,98300 Kč229,83 Kč
2521,53120 Kč538,28 Kč
5020,50100 Kč1 025,05 Kč
10019,52280 Kč1 952,28 Kč
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč