Pin Contact Nickel Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT16-P40

DigiKey Part Number
1003-IT16-P40-ND
Manufacturer
Manufacturer Product Number
IT16-P40
Description
CONTACT PIN - NICKEL MACHINED 16
Customer Reference
Detailed Description
Pin Contact Nickel Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
ITT Cannon, LLC
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1010,26100 Kč102,61 Kč
259,62680 Kč240,67 Kč
509,16400 Kč458,20 Kč
1008,72390 Kč872,39 Kč
2508,17704 Kč2 044,26 Kč
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč