
IT16-P32 | |
|---|---|
DigiKey Part Number | 1003-IT16-P32-ND |
Manufacturer | |
Manufacturer Product Number | IT16-P32 |
Description | CONTACT PIN - GOLD MACHINED 20-1 |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,91400 Kč | 169,14 Kč |
| 25 | 15,85000 Kč | 396,25 Kč |
| 50 | 15,09100 Kč | 754,55 Kč |
| 100 | 14,36940 Kč | 1 436,94 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

