
IT16-P30 | |
|---|---|
DigiKey Part Number | 1003-IT16-P30-ND |
Manufacturer | |
Manufacturer Product Number | IT16-P30 |
Description | CONTACT PIN - NICKEL MACHINED 20 |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer ITT Cannon, LLC | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,77280 Kč | 144,32 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |







