


IT06-8SA-020 | |
|---|---|
DigiKey Part Number | 1003-IT06-8SA-020-ND |
Manufacturer | |
Manufacturer Product Number | IT06-8SA-020 |
Description | CONN PLUG HSG 8POS |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP67, IP68, IP69K, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 50,07400 Kč | 500,74 Kč |
| 25 | 46,92480 Kč | 1 173,12 Kč |
| 50 | 44,68080 Kč | 2 234,04 Kč |
| 100 | 42,54520 Kč | 4 254,52 Kč |
| 250 | 39,88072 Kč | 9 970,18 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

