


IT06-2S-004-N | |
|---|---|
DigiKey Part Number | 1003-IT06-2S-004-N-ND |
Manufacturer | |
Manufacturer Product Number | IT06-2S-004-N |
Description | CONN PLUG HSG 2POS |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP67, IP68, IP69K, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,66800 Kč | 206,68 Kč |
| 25 | 19,36240 Kč | 484,06 Kč |
| 50 | 18,44040 Kč | 922,02 Kč |
| 100 | 17,55620 Kč | 1 755,62 Kč |
| 250 | 16,45664 Kč | 4 114,16 Kč |
| 500 | 15,67040 Kč | 7 835,20 Kč |
| 1 000 | 14,92232 Kč | 14 922,32 Kč |
| 2 500 | 14,35651 Kč | 35 891,28 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

