


IT04-8PA-022 | |
|---|---|
DigiKey Part Number | 1003-IT04-8PA-022-ND |
Manufacturer | |
Manufacturer Product Number | IT04-8PA-022 |
Description | CONN RCPT HSG 8POS |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP67, IP68, IP69K, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

