2 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black
ITT Cannon IT Series

IT04-2P-004-N

DigiKey Part Number
1003-IT04-2P-004-N-ND
Manufacturer
Manufacturer Product Number
IT04-2P-004-N
Description
CONN RCPT HSG 2POS
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP67, IP68, IP69K, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 955
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,59600 Kč175,96 Kč
2516,48760 Kč412,19 Kč
5015,69400 Kč784,70 Kč
10014,94430 Kč1 494,43 Kč
25014,00820 Kč3 502,05 Kč
50013,33876 Kč6 669,38 Kč
1 00012,70190 Kč12 701,90 Kč
2 50011,90662 Kč29 766,55 Kč
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč