
HDX-WGKM0-16UBAL | |
|---|---|
DigiKey Part Number | 1003-HDX-WGKM0-16UBAL-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WGKM0-16UBAL |
Description | PUSH-PULL PCB RECEPTACLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 0-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8/IPX9K - Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetherimide (PEI), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 867,64000 Kč | 2 867,64 Kč |
| 10 | 2 437,69500 Kč | 24 376,95 Kč |
| 25 | 2 285,23840 Kč | 57 130,96 Kč |
| 50 | 2 176,30900 Kč | 108 815,45 Kč |
| Unit Price without VAT: | 2 867,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 469,84440 Kč |


