
HDX-WA1M0-12XMA | |
|---|---|
DigiKey Part Number | 1003-HDX-WA1M0-12XMA-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WA1M0-12XMA |
Description | PUSH-PULL BREAKAWAY PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IPX8/IPX9K - Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1A, 5A |
Shell Size - Insert 0-12 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" (7.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Electroless Nickel |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyetherimide (PEI), Glass Filled |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 333,93000 Kč | 2 333,93 Kč |
| 10 | 1 983,99600 Kč | 19 839,96 Kč |
| 25 | 1 859,88520 Kč | 46 497,13 Kč |
| 50 | 1 771,23160 Kč | 88 561,58 Kč |
| 100 | 1 686,81760 Kč | 168 681,76 Kč |
| Unit Price without VAT: | 2 333,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 824,05530 Kč |


