
GDB25P | |
|---|---|
DigiKey Part Number | 1003-GDB25P-ND |
Manufacturer | |
Manufacturer Product Number | GDB25P |
Description | CONN D-SUB PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 564,34000 Kč | 4 564,34 Kč |
| 10 | 3 880,26200 Kč | 38 802,62 Kč |
| 25 | 3 637,63480 Kč | 90 940,87 Kč |
| 50 | 3 573,59920 Kč | 178 679,96 Kč |
| Unit Price without VAT: | 4 564,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 522,85140 Kč |

