
DPXBMA-57-33S-0001 | |
|---|---|
DigiKey Part Number | 1003-DPXBMA-57-33S-0001-ND |
Manufacturer | |
Manufacturer Product Number | DPXBMA-57-33S-0001 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug Connector Arinc Crimp 57///// |
Datasheet | Datasheet |
Category | Shell Size 1 |
Manufacturer ITT Cannon, LLC | Cavity A 57 |
Packaging Bulk | Sealed Un-Sealed |
Part Status Active | Shell Plating Chromate |
Shell Style Plug | Termination Crimp |
Class Environmental | Features Floating Eyelets, Rear Release |
Class Code MA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 085,46000 Kč | 14 085,46 Kč |
| 10 | 11 975,83100 Kč | 119 758,31 Kč |
| Unit Price without VAT: | 14 085,46000 Kč |
|---|---|
| Unit Price with VAT: | 17 043,40660 Kč |


