
DPXAMA-26-33S | |
|---|---|
DigiKey Part Number | 1003-DPXAMA-26-33S-ND |
Manufacturer | |
Manufacturer Product Number | DPXAMA-26-33S |
Description | DPXAMA-26-33S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug Connector Arinc Crimp 26/26//// |
Datasheet | Datasheet |
Category | Class Code MA |
Manufacturer ITT Cannon, LLC | Shell Size 1 |
Series | Cavity A 26 |
Packaging Bulk | Cavity B 26 |
Part Status Active | Sealed Un-Sealed |
Shell Style Plug | Shell Plating Chromate |
Class Non-Environmental | Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 340,26000 Kč | 10 340,26 Kč |
| 10 | 8 791,06500 Kč | 87 910,65 Kč |
| 25 | 8 286,07120 Kč | 207 151,78 Kč |
| Unit Price without VAT: | 10 340,26000 Kč |
|---|---|
| Unit Price with VAT: | 12 511,71460 Kč |

