
DM5374498 | |
|---|---|
DigiKey Part Number | 1003-DM5374498-ND |
Manufacturer | |
Manufacturer Product Number | DM5374498 |
Description | D SUB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 25 | 100,92480 Kč | 2 523,12 Kč |
| 50 | 96,10360 Kč | 4 805,18 Kč |
| 100 | 91,51560 Kč | 9 151,56 Kč |
| 250 | 85,78608 Kč | 21 446,52 Kč |
| 500 | 81,69356 Kč | 40 846,78 Kč |
| 1 000 | 77,79738 Kč | 77 797,38 Kč |
| 2 500 | 72,93252 Kč | 182 331,30 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |



