D-Sub Contact Female Socket Gold 8 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5374462

DigiKey Part Number
1003-DM5374462-ND
Manufacturer
Manufacturer Product Number
DM5374462
Description
D SUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
8 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 562,88000 Kč1 562,88 Kč
101 328,41700 Kč13 284,17 Kč
251 245,29040 Kč31 132,26 Kč
501 185,91660 Kč59 295,83 Kč
1001 129,38160 Kč112 938,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 562,88000 Kč
Unit Price with VAT:1 891,08480 Kč