DM1303421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1303421

DigiKey Part Number
1003-DM1303421-ND
Manufacturer
Manufacturer Product Number
DM1303421
Description
D SUB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
12 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,56000 Kč187,56 Kč
10159,39100 Kč1 593,91 Kč
25149,40440 Kč3 735,11 Kč
50142,26860 Kč7 113,43 Kč
100135,47780 Kč13 547,78 Kč
250129,98376 Kč32 495,94 Kč
Manufacturers Standard Package
Unit Price without VAT:187,56000 Kč
Unit Price with VAT:226,94760 Kč