D-Sub Contact Female Socket Gold 8 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1303411

DigiKey Part Number
1003-1987-ND
Manufacturer
Manufacturer Product Number
DM1303411
Description
CONN D-SUB SOCKET 8AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
8 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000162,20262 Kč162 202,62 Kč
Unit Price without VAT:162,20262 Kč
Unit Price with VAT:196,26517 Kč