
DM1303394 | |
|---|---|
DigiKey Part Number | DM1303394-ND |
Manufacturer | |
Manufacturer Product Number | DM1303394 |
Description | DSUB HP CRMP PLUG#12 GLD/NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 12 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 50 | 77,74720 Kč | 3 887,36 Kč |
| 100 | 74,03260 Kč | 7 403,26 Kč |
| 250 | 69,39840 Kč | 17 349,60 Kč |
| 500 | 66,08700 Kč | 33 043,50 Kč |
| 1 000 | 62,93458 Kč | 62 934,58 Kč |
| 2 500 | 58,99858 Kč | 147 496,45 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |





