
DM130339 | |
|---|---|
DigiKey Part Number | 1003-DM130339-ND |
Manufacturer | |
Manufacturer Product Number | DM130339 |
Description | D SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 87,89800 Kč | 878,98 Kč |
| 25 | 82,37920 Kč | 2 059,48 Kč |
| 50 | 78,44860 Kč | 3 922,43 Kč |
| 100 | 74,70040 Kč | 7 470,04 Kč |
| 250 | 70,02328 Kč | 17 505,82 Kč |
| 500 | 66,68208 Kč | 33 341,04 Kč |
| 1 000 | 63,50131 Kč | 63 501,31 Kč |
| 2 500 | 59,52992 Kč | 148 824,80 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



