



DLM2-96PW6A | |
|---|---|
DigiKey Part Number | 1003-1653-ND |
Manufacturer | |
Manufacturer Product Number | DLM2-96PW6A |
Description | CONN PLUG 96POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Plug, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Columns 12 |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Features Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Hermaphroditic Contacts | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 96 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 001,44000 Kč | 6 001,44 Kč |
| 10 | 5 102,01000 Kč | 51 020,10 Kč |
| 25 | 4 783,03360 Kč | 119 575,84 Kč |
| Unit Price without VAT: | 6 001,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 261,74240 Kč |



