New Product
260 Position Housing for Female Contacts Connector Black Panel Mount Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL5-260R

DigiKey Part Number
1003-DL5-260R-ND
Manufacturer
Manufacturer Product Number
DL5-260R
Description
DL5-260R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
260 Position Housing for Female Contacts Connector Black Panel Mount Backplane
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Backplane
Manufacturer
ITT Cannon, LLC
Number of Positions
260
Series
Number of Rows
6
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Contacts
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,58000 Kč667,58 Kč
10567,33200 Kč5 673,32 Kč
25531,82360 Kč13 295,59 Kč
50506,44660 Kč25 322,33 Kč
100482,29180 Kč48 229,18 Kč
250452,13056 Kč113 032,64 Kč
Manufacturers Standard Package
Unit Price without VAT:667,58000 Kč
Unit Price with VAT:807,77180 Kč