


DL5-260PW4A | |
|---|---|
DigiKey Part Number | 1003-1646-ND |
Manufacturer | |
Manufacturer Product Number | DL5-260PW4A |
Description | CONN PLUG 260POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Plug, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Termination Wire Wrap |
Series | Features Actuating Camshaft Socket, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Hermaphroditic Contacts | Color Black |
Number of Positions 260 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 064,17000 Kč | 7 064,17 Kč |
| 10 | 6 005,57100 Kč | 60 055,71 Kč |
| 25 | 5 630,13400 Kč | 140 753,35 Kč |
| Unit Price without VAT: | 7 064,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 547,64570 Kč |




