96 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL2-96RW-4

DigiKey Part Number
1003-DL2-96RW-4-ND
Manufacturer
Manufacturer Product Number
DL2-96RW-4
Description
DL
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
8
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 754,58000 Kč4 754,58 Kč
104 041,94700 Kč40 419,47 Kč
253 789,21520 Kč94 730,38 Kč
503 736,75360 Kč186 837,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 754,58000 Kč
Unit Price with VAT:5 753,04180 Kč