




DL1-156RW-4B | |
|---|---|
DigiKey Part Number | 1003-1637-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156RW-4B |
Description | CONN RCPT 156POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | DL1-156RW-4B Models |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Termination Wire Wrap |
Series | Features Actuating Camshaft Socket, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Hermaphroditic Contacts | Color Black |
Number of Positions 156 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 115,31000 Kč | 9 115,31 Kč |
| 10 | 7 749,61200 Kč | 77 496,12 Kč |
| 25 | 7 265,23040 Kč | 181 630,76 Kč |
| Unit Price without VAT: | 9 115,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 029,52510 Kč |








