



DEMM-9S-D | |
|---|---|
DigiKey Part Number | 1003-1823-ND |
Manufacturer | |
Manufacturer Product Number | DEMM-9S-D |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,03000 Kč | 888,03 Kč |
| 10 | 754,80200 Kč | 7 548,02 Kč |
| 25 | 707,55200 Kč | 17 688,80 Kč |
| 50 | 673,79940 Kč | 33 689,97 Kč |
| 100 | 641,67370 Kč | 64 167,37 Kč |
| 250 | 601,55272 Kč | 150 388,18 Kč |
| Unit Price without VAT: | 888,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,51630 Kč |









