Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMAM-9S-F0

DigiKey Part Number
1003-DEMAM-9S-F0-ND
Manufacturer
Manufacturer Product Number
DEMAM-9S-F0
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1915,93000 Kč915,93 Kč
10778,50100 Kč7 785,01 Kč
25729,77280 Kč18 244,32 Kč
50694,96660 Kč34 748,33 Kč
100661,82760 Kč66 182,76 Kč
250620,44808 Kč155 112,02 Kč
Manufacturers Standard Package
Unit Price without VAT:915,93000 Kč
Unit Price with VAT:1 108,27530 Kč