
DEMAM-9P-F225 | |
|---|---|
DigiKey Part Number | 1003-DEMAM-9P-F225-ND |
Manufacturer | |
Manufacturer Product Number | DEMAM-9P-F225 |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,42000 Kč | 1 620,42 Kč |
| 10 | 1 377,30100 Kč | 13 773,01 Kč |
| 25 | 1 291,13360 Kč | 32 278,34 Kč |
| 50 | 1 229,56300 Kč | 61 478,15 Kč |
| 100 | 1 170,96190 Kč | 117 096,19 Kč |
| Unit Price without VAT: | 1 620,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,70820 Kč |


