
DEMA-15S-A197 | |
|---|---|
DigiKey Part Number | 1003-DEMA-15S-A197-ND |
Manufacturer | |
Manufacturer Product Number | DEMA-15S-A197 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 590,75000 Kč | 1 590,75 Kč |
| 10 | 1 352,18900 Kč | 13 521,89 Kč |
| 25 | 1 267,58040 Kč | 31 689,51 Kč |
| 50 | 1 207,14180 Kč | 60 357,09 Kč |
| 100 | 1 149,60370 Kč | 114 960,37 Kč |
| Unit Price without VAT: | 1 590,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 924,80750 Kč |


