
DEM-9P-E | |
|---|---|
DigiKey Part Number | 1003-DEM-9P-E-ND |
Manufacturer | |
Manufacturer Product Number | DEM-9P-E |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,53000 Kč | 566,53 Kč |
| 10 | 481,52600 Kč | 4 815,26 Kč |
| 25 | 451,38160 Kč | 11 284,54 Kč |
| 50 | 429,84160 Kč | 21 492,08 Kč |
| 100 | 409,33710 Kč | 40 933,71 Kč |
| 250 | 383,73676 Kč | 95 934,19 Kč |
| 500 | 365,44626 Kč | 182 723,13 Kč |
| Unit Price without VAT: | 566,53000 Kč |
|---|---|
| Unit Price with VAT: | 685,50130 Kč |


