DEE-9P-K87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEE-9P-K87

DigiKey Part Number
1003-DEE-9P-K87-ND
Manufacturer
Manufacturer Product Number
DEE-9P-K87
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
8-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,87000 Kč312,87 Kč
10265,83200 Kč2 658,32 Kč
25249,18520 Kč6 229,63 Kč
84228,76298 Kč19 216,09 Kč
168217,85077 Kč36 598,93 Kč
252211,71052 Kč53 351,05 Kč
504201,61704 Kč101 614,99 Kč
1 008192,00797 Kč193 544,03 Kč
Manufacturers Standard Package
Unit Price without VAT:312,87000 Kč
Unit Price with VAT:378,57270 Kč