
DE53750 | |
|---|---|
DigiKey Part Number | 1003-1978-ND |
Manufacturer | |
Manufacturer Product Number | DE53750 |
Description | INTERFACIAL SEAL FOR DB9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,15400 Kč | 1 471,54 Kč |
| 25 | 137,94000 Kč | 3 448,50 Kč |
| 50 | 131,35080 Kč | 6 567,54 Kč |
| 100 | 125,08090 Kč | 12 508,09 Kč |
| 300 | 115,75357 Kč | 34 726,07 Kč |
| 500 | 111,65854 Kč | 55 829,27 Kč |
| 1 000 | 106,33492 Kč | 106 334,92 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |

