
DDMV50PNK87 | |
|---|---|
DigiKey Part Number | 1003-2995-ND |
Manufacturer | |
Manufacturer Product Number | DDMV50PNK87 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,89000 Kč | 851,89 Kč |
| 10 | 724,01100 Kč | 7 240,11 Kč |
| 25 | 678,68880 Kč | 16 967,22 Kč |
| 50 | 646,31420 Kč | 32 315,71 Kč |
| 100 | 615,49550 Kč | 61 549,55 Kč |
| 250 | 577,01328 Kč | 144 253,32 Kč |
| Unit Price without VAT: | 851,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,78690 Kč |

