
DDMM-24W7P | |
|---|---|
DigiKey Part Number | 1003-1811-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-24W7P |
Description | CONN D-SUB PLUG 24POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,03000 Kč | 960,03 Kč |
| 10 | 815,94000 Kč | 8 159,40 Kč |
| 33 | 750,04848 Kč | 24 751,60 Kč |
| 66 | 714,27879 Kč | 47 142,40 Kč |
| 132 | 680,22068 Kč | 89 789,13 Kč |
| 264 | 649,36314 Kč | 171 431,87 Kč |
| Unit Price without VAT: | 960,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,63630 Kč |



