
DDMAK-78S-F0 | |
|---|---|
DigiKey Part Number | 1003-DDMAK-78S-F0-ND |
Manufacturer | |
Manufacturer Product Number | DDMAK-78S-F0 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 200 |
Number of Positions 78 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 4 | Color White |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,67000 Kč | 1 254,67 Kč |
| 10 | 1 066,48800 Kč | 10 664,88 Kč |
| 25 | 999,74600 Kč | 24 993,65 Kč |
| 50 | 952,06200 Kč | 47 603,10 Kč |
| 100 | 906,67200 Kč | 90 667,20 Kč |
| Unit Price without VAT: | 1 254,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,15070 Kč |

