
DDMA-78P | |
|---|---|
DigiKey Part Number | 1003-1759-ND |
Manufacturer | |
Manufacturer Product Number | DDMA-78P |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 400,28000 Kč | 2 400,28 Kč |
| 10 | 2 040,33400 Kč | 20 403,34 Kč |
| 25 | 1 912,69960 Kč | 47 817,49 Kč |
| 50 | 1 821,53460 Kč | 91 076,73 Kč |
| 100 | 1 769,34400 Kč | 176 934,40 Kč |
| Unit Price without VAT: | 2 400,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 904,33880 Kč |


