



DDM-50P | |
|---|---|
DigiKey Part Number | 1003-1856-ND |
Manufacturer | |
Manufacturer Product Number | DDM-50P |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,76000 Kč | 962,76 Kč |
| 10 | 818,35500 Kč | 8 183,55 Kč |
| 25 | 767,13240 Kč | 19 178,31 Kč |
| 50 | 730,54560 Kč | 36 527,28 Kč |
| 100 | 695,70990 Kč | 69 570,99 Kč |
| 250 | 652,21888 Kč | 163 054,72 Kč |
| Unit Price without VAT: | 962,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,93960 Kč |




