



DDM-24W7S-A197 | |
|---|---|
DigiKey Part Number | 1003-1076-ND |
Manufacturer | |
Manufacturer Product Number | DDM-24W7S-A197 |
Description | CONN D-SUB RCPT 24POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,86000 Kč | 863,86 Kč |
| 10 | 734,30000 Kč | 7 343,00 Kč |
| 33 | 674,99030 Kč | 22 274,68 Kč |
| 66 | 642,79652 Kč | 42 424,57 Kč |
| 132 | 612,14576 Kč | 80 803,24 Kč |
| 264 | 582,97049 Kč | 153 904,21 Kč |
| Unit Price without VAT: | 863,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,27060 Kč |



